TE Connectivity CRGH 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.33 W - CRGH0805J2K2

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 袋,共 100 件)*

TWD80.00

(不含稅)

TWD84.00

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 5,200 件準備從其他地點送貨
  • 最終 5,000 件從 2026年11月16日 起發貨

單位
每單位
每袋*
100 - 900TWD0.80TWD80.00
1000 - 1900TWD0.80TWD80.00
2000 - 2900TWD0.70TWD70.00
3000 - 4900TWD0.60TWD60.00
5000 +TWD0.50TWD50.00

* 參考價格

RS庫存編號:
807-5762
Distrelec 貨號:
304-47-583
製造零件編號:
CRGH0805J2K2
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Resistance

2.2kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Power

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.33W

Voltage

150V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

550μm

Length

2mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

1.25mm

COO (Country of Origin):
TH

0805 Format CRGH Series Resistor 0.33W


CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C

CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。