TE Connectivity CRGH 10 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.33 W - CRGH0805J10R

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加1000件可節省TWD0.00

查看批量定價選項

小計(1 袋,共 100 件)*

TWD80.00

(不含稅)

TWD84.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 14,300 件從 2026年11月18日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每袋*
節省
100 - 900TWD0.80TWD80.00-
1000 - 1900TWD0.80TWD80.00-
2000 - 2900TWD0.70TWD70.00TWD200.00
3000 - 4900TWD0.60TWD60.00TWD600.00
5000 +TWD0.50TWD50.00TWD1,500.00

* 參考價格

RS庫存編號:
807-5677
製造零件編號:
CRGH0805J10R
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

10Ω

Technology

Thick Film

Resistor Type

Power

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

150V

Power Rating

0.33W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

2mm

Height

550μm

Termination Style

Solder

Width

1.25mm

COO (Country of Origin):
TH

0805 Format CRGH Series Resistor 0.33W


CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C

CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。