TE Connectivity CRGH 27 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J27K

小計(100 件, 每包100個)*

TWD30.00

(不含稅)

TWD32.00

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 3,000 個,準備發貨
單位
每單位
每袋*
100 +TWD0.30TWD30.00

* 參考價格

包裝方式:
RS庫存編號:
807-5513
製造零件編號:
CRGH0603J27K
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Resistance

27kΩ

Product Type

Surface Mount Resistor

Resistor Type

Power

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.2W

Voltage

50V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Height

0.45mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

0.8mm

COO (Country of Origin):
TH

0603 Format CRGH Series Resistor 0.2W


CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。