Panasonic ERJ 27 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - ERJ2RHD2702X

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加2500件可節省TWD250.00

查看批量定價選項

小計(1 組,共 100 件)*

TWD140.00

(不含稅)

TWD147.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 3,400 件準備從其他地點送貨
  • 加上 10,000 件從 2027年2月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
節省
100 - 2400TWD1.40TWD140.00-
2500 - 4900TWD1.30TWD130.00TWD250.00
5000 +TWD1.30TWD130.00TWD500.00

* 參考價格

包裝方式:
RS庫存編號:
807-2117
製造零件編號:
ERJ2RHD2702X
製造商:
Panasonic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Panasonic

Product Type

Surface Mount Resistor

Resistance

27kΩ

Technology

Thick Film

Package/Case

0402

Packaging

Punched Carrier Tape

Tolerance

±0.5 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1mm

Termination Style

Solder

Width

500μm

Height

350μm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

0402 Format Resistor, ERJ2RH Series - 0.5%


Panasonic ERJ 2RH 0402 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.

Suitable for both flow soldering and reflow soldering

Resistance tolerance of ±1%

Placement machine compatible

AEC-Q200 qualified

These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。