TE Connectivity CRGH 100 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGH1206F100R

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加1000件可節省-

查看批量定價選項

小計(1 袋,共 100 件)*

TWD170.00

(不含稅)

TWD178.00

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 1,200 件準備從其他地點送貨
  • 最終 2,500 件從 2026年11月24日 起發貨

單位
每單位
每袋*
節省
100 - 900TWD1.70TWD170.00-
1000 - 1900TWD1.70TWD170.00-
2000 - 2900TWD1.50TWD150.0011%
3000 - 4900TWD1.40TWD140.0017%
5000 +TWD1.10TWD110.0035%

* 參考價格

包裝方式:
RS庫存編號:
807-1066
製造零件編號:
CRGH1206F100R
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Resistance

100Ω

Product Type

Surface Mount Resistor

Resistor Type

Power

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRGH

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.55mm

Length

3.1mm

Height

550μm

Termination Style

Solder

COO (Country of Origin):
TH

1206 Format CRGH Series Resistor 0.5W


CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C

CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。