RS PRO 33 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W

小計(1 卷,共 5000 件)*

TWD500.00

(不含稅)

TWD500.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 180,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
5000 +TWD0.10TWD500.00

* 參考價格

RS庫存編號:
804-8729
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Resistance

33Ω

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RS PRO

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-1, JIS C 5201-1

Width

0.8mm

Termination Style

Solder Pad

Length

1.6mm

Height

0.45mm

COO (Country of Origin):
TW

0603 Format Resistor, RS Series - ( 25Ω → 199.9Ω )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。