RS PRO 560 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS庫存編號:
- 802-9608
- Distrelec 貨號:
- 304-25-933
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 卷,共 5000 件)*
TWD1,000.00
(不含稅)
TWD1,050.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 35,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 5000 - 5000 | TWD0.20 | TWD1,000.00 |
| 10000 - 45000 | TWD0.20 | TWD1,000.00 |
| 50000 + | TWD0.20 | TWD1,000.00 |
* 參考價格
- RS庫存編號:
- 802-9608
- Distrelec 貨號:
- 304-25-933
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 560Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1 | |
| Width | 1.55mm | |
| Length | 3.1mm | |
| Height | 550μm | |
| Termination Style | Solder Pad | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 560Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1 | ||
Width 1.55mm | ||
Length 3.1mm | ||
Height 550μm | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- TW
1206 Format Resistor, RS Series - ( Reels )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
相關連結
- RS PRO 560 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W
- Vishay CRCW 560 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW1206560RFKEA
- TE Connectivity CRG 560 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRG1206F560R
- Panasonic ERA8V 560 Ω, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8VEB5600V
- KOA HV73 560 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732BTTD5603F
- Vishay CRCW 560 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW1206560KFKEA
- KOA RN73R 560 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - RN73R2BTTD5600B25
- Yageo RL 560 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RL1206FR-070R56L