RS PRO 220 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W

可享批量折扣
查看批量定價選項

小計(1 卷,共 5000 件)*

TWD1,000.00

(不含稅)

TWD1,050.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 20,000 件準備從其他地點送貨
  • 加上 70,000 件從 2026年11月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
5000 - 5000TWD0.20TWD1,000.00
10000 - 45000TWD0.20TWD1,000.00
50000 +TWD0.20TWD1,000.00

* 參考價格

RS庫存編號:
802-9551
Distrelec 貨號:
304-25-926
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Surface Mount Resistor

Resistance

220Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.25W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RS PRO

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.55mm

Length

3.1mm

Termination Style

Solder Pad

Height

550μm

Standards/Approvals

IEC 60115-1, JIS C 5201-1

COO (Country of Origin):
TW

1206 Format Resistor, RS Series - ( Reels )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。