TE Connectivity CPF 1.07 kΩ, 0201 Thin Film ±0.5 % 0.03 W - CPF0201D1K07E1

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
754-9524
製造零件編號:
CPF0201D1K07E1
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Series

CPF

Resistance

1.07 kΩ

Package/Case

0201

Technology

Thin Film

Tolerance

±0.5 %

Power Rating

0.03 W

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Temperature Coefficient

±25 ppm/°C

Termination Style

Solder Pad

COO (Country of Origin):
TW

CPF Series (1K - 33K2)


The CPF series high stability thin film precision 0201 chip resistors, with TCR's of 25ppm and 50ppm and a tolerance of 0.5%. CPF chip resistors are ideal for applications where it is essential to have a resistor with close accuracy and stability. To facilitate placement, the CPF series resistor has accurate and uniform physical dimensions.

Terminal finish is Electroplated 100% matte Sn

MSL Level 2

Applications include; measurement; telemetry; sensing circuits

Surface Mount - 0201 - CPF Series


相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。