Bourns CR0603 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS庫存編號:
- 740-8805
- 製造零件編號:
- CR0603-FX-1002ELF
- 製造商:
- Bourns
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
個 (每包:50個)
TWD45.00
(不含稅)
TWD47.25
(含稅)
- RS庫存編號:
- 740-8805
- 製造零件編號:
- CR0603-FX-1002ELF
- 製造商:
- Bourns
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bourns | |
| 選取全部 | ||
|---|---|---|
品牌 Bourns | ||
- COO (Country of Origin):
- TW
0603 Format Resistor, CR0603-FX Series - 1%
The CR0603 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.
相關連結
- Bourns CR0603 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Bourns CR0603 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Bourns CR0603 33kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic ERJ3G 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- TE Connectivity CRG 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Bourns CRL 3.9Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Bourns CR0603 10 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CR0603-FX-1002ELF
- Vishay MCT 33.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W