RS PRO 1 mΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
- RS庫存編號:
- 737-9139
- Distrelec 貨號:
- 304-25-843
- 製造商:
- RS PRO
享受批量購買折扣
額外添加30000件可節省-
查看批量定價選項小計(1 卷,共 10000 件)*
TWD1,000.00
(不含稅)
TWD1,000.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 150,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 10000 - 20000 | TWD0.10 | TWD1,000.00 | - |
| 30000 - 30000 | TWD0.10 | TWD1,000.00 | - |
| 40000 - 40000 | TWD0.10 | TWD1,000.00 | - |
| 50000 + | TWD0.10 | TWD1,000.00 | - |
* 參考價格
- RS庫存編號:
- 737-9139
- Distrelec 貨號:
- 304-25-843
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Resistance | 1mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1 | |
| Termination Style | Solder Pad | |
| Length | 1mm | |
| Width | 500μm | |
| Height | 350μm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Resistance 1mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1 | ||
Termination Style Solder Pad | ||
Length 1mm | ||
Width 500μm | ||
Height 350μm | ||
- COO (Country of Origin):
- TW
0402 Format RS Series - ( 68kΩ → 1MΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
相關連結
- ROHM MCR 1 mΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - MCR01MZPF1004
- Vishay CRCW 1 MΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW04021M00FKED
- Yageo RC 1 mΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-071ML
- Vishay CRCW 10 MΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW040210M0FKED
- Vishay CRCW 5.11 MΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW04025M11FKED
- Vishay CRCW 1.8 MΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW04021M80FKED
- Vishay CRCW 1.3 MΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW04021M30FKED
- Vishay CRCW 2 MΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW04022M00FKED