Panasonic ERJP08 16 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1602V
- RS庫存編號:
- 721-9911
- Distrelec 貨號:
- 304-35-801
- 製造零件編號:
- ERJP08F1602V
- 製造商:
- Panasonic
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
TWD51.00
(不含稅)
TWD53.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 765 件準備從其他地點送貨
- 加上 3,410 件從 2026年10月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 1245 | TWD10.20 | TWD51.00 |
| 1250 - 2495 | TWD10.00 | TWD50.00 |
| 2500 + | TWD9.40 | TWD47.00 |
* 參考價格
- RS庫存編號:
- 721-9911
- Distrelec 貨號:
- 304-35-801
- 製造零件編號:
- ERJP08F1602V
- 製造商:
- Panasonic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 16kΩ | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.66W | |
| Voltage | 500V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP08 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.6mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Termination Style | Tab | |
| 選取全部 | ||
|---|---|---|
品牌 Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 16kΩ | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.66W | ||
Voltage 500V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP08 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.6mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 3.2mm | ||
Termination Style Tab | ||
- COO (Country of Origin):
- JP
1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (3.3kΩ to 1MΩ)
Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.66 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
相關連結
- Panasonic ERJP08 16 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1602V
- Panasonic ERJP08 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J102V
- Panasonic ERJP08 100 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J104V
- Panasonic ERJP08 3.9 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J392V
- Panasonic ERJP08 2 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J202V
- Panasonic ERJP08 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J472V
- Panasonic ERJP08 10 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J103V
- Panasonic ERJP08 130 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J134V