Panasonic ERJP08 6.2 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F6201V

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加1250件可節省1%

查看批量定價選項

小計(1 包,共 5 件)*

TWD51.00

(不含稅)

TWD53.55

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 885 件準備從其他地點送貨
  • 加上 5,340 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
5 - 1245TWD10.20TWD51.00-
1250 - 2495TWD10.00TWD50.001%
2500 +TWD9.80TWD49.003%

* 參考價格

RS庫存編號:
721-9888
Distrelec 貨號:
304-35-841
製造零件編號:
ERJP08F6201V
製造商:
Panasonic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Panasonic

Resistance

6.2kΩ

Product Type

Surface Mount Resistor

Resistor Type

Anti-Surge

Technology

Thick Film

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±1 %

Voltage

500V

Power Rating

0.66W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.6mm

Height

600μm

Length

3.2mm

Termination Style

Tab

COO (Country of Origin):
JP

1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (3.3kΩ to 1MΩ)


Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified

0.66 W high-power rating

Anti-surge

Superior surge characteristics compared to standard film resistors

Applications


These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。