RS PRO 2.36 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W

可享批量折扣
查看批量定價選項

小計(1 卷,共 5000 件)*

TWD500.00

(不含稅)

TWD500.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
5000 - 20000TWD0.10TWD500.00
25000 - 120000TWD0.10TWD500.00
125000 +TWD0.10TWD500.00

* 參考價格

Sponsored
Spend and Earn Rewards with RS PRO
RS庫存編號:
717-2597
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Surface Mount Resistor

Resistance

2.36kΩ

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Power Rating

0.13W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RS PRO

Maximum Operating Temperature

155°C

Termination Style

Solder Pad

COO (Country of Origin):
TW

0805 Format Resistor, RS Series - ( 250Ω → 2.49kΩ )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。