Vishay CRCW 47 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW120647R0FKEA

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加1250件可節省TWD0.00

查看批量定價選項

小計(1 包,共 50 件)*

TWD50.00

(不含稅)

TWD52.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 13,700 件準備從其他地點送貨
  • 加上 5,300 件從 2026年11月12日 起發貨
  • 加上 10,000 件從 2027年4月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
50 - 1200TWD1.00TWD50.00-
1250 - 2450TWD1.00TWD50.00-
2500 +TWD1.00TWD50.00-

* 參考價格

包裝方式:
RS庫存編號:
679-2168
Distrelec 貨號:
304-44-130
製造零件編號:
CRCW120647R0FKEA
製造商:
Vishay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vishay

Resistance

47Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Paper Tape

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW

Maximum Operating Temperature

155°C

Height

550μm

Termination Style

Solder

Width

1.6mm

Standards/Approvals

EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, IEC 62474, REACH, RoHS

Length

3.2mm

1206 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (ZeroΩ to 9.09kΩ)


From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:


1206 package size.

Available with resistance values ranging from 0 Ω to 10 MΩ.

Protective overglaze.

Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).

Wide operating temperature range of -55°C to +155°C.

±1% tolerance.

Applications:


These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。