TE Connectivity SMQ 220 Ω Wirewound Surface Mount Resistor 5 % Surface 2 W - SMQW2220RJT
- RS庫存編號:
- 286-7563
- 製造零件編號:
- SMQW2220RJT
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省15%
查看批量定價選項小計(1 包,共 5 件)*
TWD161.00
(不含稅)
TWD169.05
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 2,000 個,準備發貨
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 45 | TWD32.20 | TWD161.00 | - |
| 50 - 95 | TWD27.20 | TWD136.00 | 15% |
| 100 - 245 | TWD23.40 | TWD117.00 | 27% |
| 250 - 495 | TWD19.00 | TWD95.00 | 40% |
| 500 + | TWD15.20 | TWD76.00 | 52% |
* 參考價格
- RS庫存編號:
- 286-7563
- 製造零件編號:
- SMQW2220RJT
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Resistance | 220Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Wirewound | |
| Resistor Type | Wirewound | |
| Tolerance | 5 % | |
| Packaging | Tape & Reel | |
| Voltage | 500V | |
| Power Rating | 2W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | SMQ | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.5mm | |
| Standards/Approvals | RoHS | |
| Height | 5mm | |
| Length | 10.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Resistance 220Ω | ||
Product Type Surface Mount Resistor | ||
Technology Wirewound | ||
Resistor Type Wirewound | ||
Tolerance 5 % | ||
Packaging Tape & Reel | ||
Voltage 500V | ||
Power Rating 2W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series SMQ | ||
Maximum Operating Temperature 150°C | ||
Width 5.5mm | ||
Standards/Approvals RoHS | ||
Height 5mm | ||
Length 10.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity SM series surface mount power resistor features UL94V0 flame resistance. These resistors, available in 3 ratings up to 3 watts, are supplied on tape and reel for automatic insertion processes. They find applications across various industries such as automotive, servo drives, factory automation, battery energy storage systems, and power distribution units, ensuring reliable performance in demanding environments.
Very wide value range
Excellent for power circuitry
Flame resistant coating UL94V0
AEC-Q200 qualified
相關連結
- TE Connectivity SMQ 220 Ω Wirewound Surface Mount Resistor 5 % Surface 2 W - SMQW2220RJT
- TE Connectivity SMQ 220 Ω Wirewound Surface Mount Resistor 5 % Surface 3 W - SMQW3220RJT
- TE Connectivity SMQ 150 Ω Wirewound Surface Mount Resistor 5 % Surface 2 W - SMQW2150RJT
- TE Connectivity SMQ 4.7 Ω Wirewound Surface Mount Resistor 5 % Surface 3 W - SMQW34R7JT
- TE Connectivity SMQ 100 Ω Wirewound Surface Mount Resistor 5 % Surface 1 W - SMQW1100RJT
- TE Connectivity SMQ 56 Ω Wirewound Surface Mount Resistor 5 % Surface 3 W - SMQW356RJT
- TE Connectivity SMQ 3.3 Ω Wirewound Surface Mount Resistor 5 % Surface 2 W - SMQW23R3JT
- TE Connectivity SMQ 0.47 Ω Wirewound Surface Mount Resistor 5 % Surface 3 W - SMQW3R47JT