TE Connectivity 3.3 kΩ Metal Film Surface Mount Resistor 5 % 2 W - SMQF23K3JT
- RS庫存編號:
- 286-7422
- 製造零件編號:
- SMQF23K3JT
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(5 件, 每袋5個)*
TWD164.00
(不含稅)
TWD172.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 1,990 件從 2026年10月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 45 | TWD32.80 | TWD164.00 |
| 50 - 95 | TWD27.80 | TWD139.00 |
| 100 - 245 | TWD23.80 | TWD119.00 |
| 250 - 495 | TWD19.60 | TWD98.00 |
| 500 + | TWD15.60 | TWD78.00 |
* 參考價格
- RS庫存編號:
- 286-7422
- 製造零件編號:
- SMQF23K3JT
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.3kΩ | |
| Technology | Metal Film | |
| Tolerance | 5 % | |
| Power Rating | 2W | |
| Automotive Standard | AEC-Q200 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 3.3kΩ | ||
Technology Metal Film | ||
Tolerance 5 % | ||
Power Rating 2W | ||
Automotive Standard AEC-Q200 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The TE Connectivity SM series surface mount power resistor features UL94V0 flame resistance. These resistors, available in 3 ratings up to 3 watts, are supplied on tape and reel for automatic insertion processes. They find applications across various industries such as automotive, servo drives, factory automation, battery energy storage systems, and power distribution units, ensuring reliable performance in demanding environments.
Very wide value range
Excellent for power circuitry
Flame resistant coating UL94V0
AEC-Q200 qualified
相關連結
- TE Connectivity 3.3 kΩ Metal Film Surface Mount Resistor 5 % 2 W - SMQF23K3JT
- TE Connectivity SM 3.3 kΩ Metal Film Surface Mount Resistor ±5 % 3 W - SMF33K3JT
- TE Connectivity 3.3 kΩ Metal Film Resistor 0.6 W 1 %
- TE Connectivity 3.3 kΩ Metal Film Resistor 0.6 W 1 % LR1F3K3
- TE Connectivity SMA-A Series 3.3 kΩ, 0204 Metal Film Precision Resistor 1% Surface 0.4 W - SMA-A0204FTDX3K3
- TE Connectivity 3.3 kΩ Metal Oxide, Metal Oxide Resistor 2 W 5 % ROX2SJ3K3
- TE Connectivity 3.3 kΩ Metal Oxide, Metal Oxide Resistor 3 W 5 % ROX3SJ3K3
- TE Connectivity 3.3 kΩ Metal Oxide Resistor 9 W 5 %