ROHM ESR25 56 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ563
- RS庫存編號:
- 263-7700
- 製造零件編號:
- ESR25JZPJ563
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 4000 件)*
TWD6,400.00
(不含稅)
TWD6,720.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 4000 + | TWD1.60 | TWD6,400.00 |
* 參考價格
- RS庫存編號:
- 263-7700
- 製造零件編號:
- ESR25JZPJ563
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Resistance | 56kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | High Accuracy, High Power | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 400V | |
| Power Rating | 0.66W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ESR25 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.55mm | |
| Termination Style | Solder | |
| Width | 2.5mm | |
| Standards/Approvals | IEC 60115-8 | |
| Length | 3.2mm | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Resistance 56kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type High Accuracy, High Power | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 400V | ||
Power Rating 0.66W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ESR25 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.55mm | ||
Termination Style Solder | ||
Width 2.5mm | ||
Standards/Approvals IEC 60115-8 | ||
Length 3.2mm | ||
The ROHM anti surge chip resistor has an exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. This type of Resistor has 2kV to 5kV electrostatic discharge resistance. This product is suitable for high reliability sets and circuits.
Superior power ratings
ROHM resistors have obtained ISO9001 and IATF16949 certification
Corresponds to AEC-Q200
High accuracy resistance
Higher rated power than that of standard type chip resistors
相關連結
- ROHM ESR25 56 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ563
- ROHM ESR25 56 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ560
- ROHM ESR25 430 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ434
- ROHM ESR25 5.6 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ562
- ROHM ESR25 390 kΩ, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF3903
- ROHM ESR25 4.7 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ472
- ROHM ESR25 8.2 kΩ, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF8201
- ROHM ESR25 39 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ393