ROHM ESR25 24 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF24R0
- RS庫存編號:
- 263-7445
- 製造零件編號:
- ESR25JZPF24R0
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 組,共 10 件)*
TWD80.00
(不含稅)
TWD84.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 3,830 件從 2026年11月16日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 10 - 240 | TWD8.00 | TWD80.00 |
| 250 - 490 | TWD7.50 | TWD75.00 |
| 500 - 990 | TWD6.80 | TWD68.00 |
| 1000 - 1990 | TWD5.80 | TWD58.00 |
| 2000 + | TWD4.60 | TWD46.00 |
* 參考價格
- RS庫存編號:
- 263-7445
- 製造零件編號:
- ESR25JZPF24R0
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Product Type | Resistor | |
| Resistance | 24Ω | |
| Resistor Type | High Accuracy, High Power | |
| Technology | Thick Film | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.66W | |
| Voltage | 400V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ESR25 | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.55mm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8 | |
| Width | 2.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Product Type Resistor | ||
Resistance 24Ω | ||
Resistor Type High Accuracy, High Power | ||
Technology Thick Film | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.66W | ||
Voltage 400V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ESR25 | ||
Maximum Operating Temperature 155°C | ||
Height 0.55mm | ||
Length 3.2mm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8 | ||
Width 2.5mm | ||
The ROHM anti surge chip resistor has an exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. This type of Resistor has 2kV to 5kV electrostatic discharge resistance. This product is suitable for high reliability sets and circuits.
Superior power ratings
ROHM resistors have obtained ISO9001 and IATF16949 certification
Corresponds to AEC-Q200
High accuracy resistance
Higher rated power than that of standard type chip resistors
相關連結
- ROHM ESR25 24 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF24R0
- ROHM ESR25 24 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ240
- ROHM ESR25 24 kΩ, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF2402
- ROHM ESR25 36 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ360
- ROHM ESR25 510 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ511
- ROHM ESR25 470 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ471
- ROHM ESR25 220 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ221
- ROHM ESR25 3 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ3R0