Arcol Ohmite PCS 0.02 Ω, 2512 Metal Film Surface Mount Fixed Resistor 0.5 % 2 W - PCS2512DR0200ET
- RS庫存編號:
- 263-4338
- 製造零件編號:
- PCS2512DR0200ET
- 製造商:
- Arcol Ohmite
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 組,共 5 件)*
TWD242.00
(不含稅)
TWD254.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 390 件準備從其他地點送貨
- 加上 4,000 件從 2027年1月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 5 - 45 | TWD48.40 | TWD242.00 |
| 50 - 95 | TWD40.60 | TWD203.00 |
| 100 + | TWD34.00 | TWD170.00 |
* 參考價格
- RS庫存編號:
- 263-4338
- 製造零件編號:
- PCS2512DR0200ET
- 製造商:
- Arcol Ohmite
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Arcol Ohmite | |
| Resistance | 0.02Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Metal Film | |
| Package/Case | 2512 | |
| Tolerance | 0.5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | PCS | |
| Maximum Operating Temperature | 170°C | |
| Height | 0.65mm | |
| Standards/Approvals | RoHS | |
| Length | 6.35mm | |
| Width | 3.05mm | |
| Termination Style | Solder | |
| 選取全部 | ||
|---|---|---|
品牌 Arcol Ohmite | ||
Resistance 0.02Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Metal Film | ||
Package/Case 2512 | ||
Tolerance 0.5 % | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series PCS | ||
Maximum Operating Temperature 170°C | ||
Height 0.65mm | ||
Standards/Approvals RoHS | ||
Length 6.35mm | ||
Width 3.05mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The Arcol Ohmite chip resistor is a low resistance value resistor. It has excellent long term stability. It is used for high precision current sensing and voltage division.
Low resistance to 0.5mΩ
Low TCR to ±50ppm
RoHs compliant and halogen free
Lead free
High precision current sensing and voltage division
相關連結
- Arcol Ohmite PCS 0.02 Ω, 2512 Metal Film Surface Mount Fixed Resistor 0.5 % 2 W - PCS2512DR0200ET
- Arcol Ohmite PCS 0.1 Ω, 2512 Metal Film Surface Mount Fixed Resistor 0.5 % 2 W - PCS2512DR1000ET
- Arcol Ohmite PCS 0.01 Ω, 2512 Metal Film Surface Mount Fixed Resistor 0.5 % 2 W - PCS2512DR0100ET
- Arcol Ohmite PCS 5 mΩ, 2512 Metal Film Surface Mount Fixed Resistor 1 % 2 W - PCS2512FR0050ET
- Arcol Ohmite PCS 2 mΩ, 2512 Metal Film Surface Mount Fixed Resistor 1 % 2 W - PCS2512FR0020ET
- Arcol Ohmite PCS 50 mΩ, 2512 Resistive Fixed Resistor 0.005 2 W - PCS2512DR0500ET
- Arcol Ohmite PCS 1 mΩ, 2512 Resistive Fixed Resistor 0.01 2 W - PCS2512FR0010ET
- Arcol Ohmite PCS 0.01 Ω, 1206 Metal Film Surface Mount Fixed Resistor 0.5 % 1 W - PCS1206DR0100ET