Arcol Ohmite MCS 0.05 Ω, 1632 Metal Alloy Surface Mount Fixed Resistor 1 % Surface 1 W - MCS1632R050FER

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 組,共 10 件)*

TWD173.00

(不含稅)

TWD181.60

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 4,940 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
10 - 90TWD17.30TWD173.00
100 - 490TWD15.50TWD155.00
500 - 990TWD13.40TWD134.00
1000 - 1990TWD13.20TWD132.00
2000 +TWD13.10TWD131.00

* 參考價格

包裝方式:
RS庫存編號:
263-4312
製造零件編號:
MCS1632R050FER
製造商:
Arcol Ohmite
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Arcol Ohmite

Resistance

0.05Ω

Product Type

Surface Mount Fixed Resistor

Resistor Type

Low Ohmic

Technology

Metal Alloy

Package/Case

1632

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

1W

Mount Type

Surface

Automotive Standard

No

Series

MCS

Minimum Operating Temperature

0°C

Maximum Operating Temperature

260°C

Width

0.067mm

Standards/Approvals

RoHS

Height

0.026mm

Length

0.13mm

Termination Style

Solder

COO (Country of Origin):
TW
The Arcol Ohmite metal element current sense resistor is made using metal alloy. It has very low resistance value and used in Industrial electronics, power electronics ,power supply, DC/DC converter, AC/DC converter, motor controller, automotive electronics, etc.

NiCu or MnCu resistive alloy material TCR

Marking epoxy UL 94 V0 conformal

96 percent alumina substrate thermo dissipation protective layer

Cu terminal electrode with Pb free termination

Flame retardant epoxy protective coat

Ultra low resistance value

Precision resistance alloy NiCr20AlSi, or CuMnNi material selected for low TCR

Low inductance, low thermo EMF

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。