Arcol Ohmite LVK 0.05 Ω, 1206 Metal Alloy Surface Mount Fixed Resistor 0.5 % 0.5 W - LVK12R050DER
- RS庫存編號:
- 263-4293
- 製造零件編號:
- LVK12R050DER
- 製造商:
- Arcol Ohmite
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 5000 件)*
TWD76,500.00
(不含稅)
TWD80,300.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2028年1月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 5000 + | TWD15.30 | TWD76,500.00 |
* 參考價格
- RS庫存編號:
- 263-4293
- 製造零件編號:
- LVK12R050DER
- 製造商:
- Arcol Ohmite
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Arcol Ohmite | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 0.05Ω | |
| Technology | Metal Alloy | |
| Package/Case | 1206 | |
| Tolerance | 0.5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.5W | |
| Temperature Coefficient | 50 ppm/°C | |
| Automotive Standard | No | |
| Series | LVK | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Height | 0.5mm | |
| Termination Style | Solder | |
| 選取全部 | ||
|---|---|---|
品牌 Arcol Ohmite | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 0.05Ω | ||
Technology Metal Alloy | ||
Package/Case 1206 | ||
Tolerance 0.5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.5W | ||
Temperature Coefficient 50 ppm/°C | ||
Automotive Standard No | ||
Series LVK | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 3.2mm | ||
Height 0.5mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
The Arcol Ohmite four terminal high precision current sense resistor which enables the measurement of current flow in a circuit by monitoring a voltage drop across a precisely calibrated resistance.
Designed for automatic insertion
Industry standard sizes
High precision kelvin connect capability in a small package
相關連結
- Arcol Ohmite LVK 0.05 Ω, 1206 Metal Alloy Surface Mount Fixed Resistor 0.5 % 0.5 W - LVK12R050DER
- Arcol Ohmite LVK 0.05 Ω, 1206 Metal Alloy Surface Mount Fixed Resistor 1 % 0.5 W - LVK12R050FER
- Arcol Ohmite LVK 0.01 Ω, 1206 Metal Alloy Surface Mount Fixed Resistor 0.5 % 0.5 W - LVK12R010DER
- Arcol Ohmite LVK 0.02 Ω, 1206 Metal Alloy Surface Mount Fixed Resistor 1 % 0.5 W - LVK12R020FER
- Arcol Ohmite LVK 0.1 Ω, 1206 Resistive Fixed Resistor 0.0025 0.5 W - LVK12R100CER
- Arcol Ohmite LVK 0.03 Ω, 1206 Surface-Mount Technology High Power Wirewound Resistor 1 % 0.5 W - LVK12R030DER
- Arcol Ohmite LVK 0.01 Ω, 1206 Surface-Mount Technology High Power Wirewound Resistor 1 % 0.5 W - LVK12R010CER
- Arcol Ohmite LVK 0.012 Ω, 1206 Surface-Mount Technology High Power Wirewound Resistor 1 % 0.5 W - LVK12R012FER