Arcol Ohmite FC4T 100 mΩ, 1206 Metal Foil Surface Mount Fixed Resistor 0.5 % 0.5 W - FC4TR100DER

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(10 件, 每膠帶10個)*

TWD202.00

(不含稅)

TWD212.10

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 9,870 件從 2026年10月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
10 - 90TWD20.20TWD202.00
100 - 190TWD19.10TWD191.00
200 - 490TWD17.40TWD174.00
500 - 990TWD15.60TWD156.00
1000 +TWD14.30TWD143.00

* 參考價格

包裝方式:
RS庫存編號:
263-4237
製造零件編號:
FC4TR100DER
製造商:
Arcol Ohmite
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Arcol Ohmite

Product Type

Surface Mount Fixed Resistor

Resistance

100mΩ

Technology

Metal Foil

Package/Case

1206

Tolerance

0.5 %

Packaging

Tape and Reel

Power Rating

0.5W

Temperature Coefficient

±100 ppm for 5 mΩ, ±50 ppm

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

FC4T

Maximum Operating Temperature

155°C

Height

1.6mm

Length

3.2mm

Termination Style

Cu/Ni/Sn

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Arcol Ohmite FC4T series metal foil Low value chip. This FC4T chip features four terminals, also known as a Kelvin configuration. This configuration enables current to be applied through two opposite terminals and a sensing voltage to be measured across the other two terminals, eliminating the resistance and temperature coefficient of the terminals for a more accurate current measurement.

Application is current sense

Construction is foil

Resistor mounting is surface mount

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。