ROHM ESR10 1.3 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ132
- RS庫存編號:
- 262-9444
- 製造零件編號:
- ESR10EZPJ132
- 製造商:
- ROHM
可享批量折扣
查看批量定價選項小計(100 件, 每膠帶100個)*
TWD160.00
(不含稅)
TWD168.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 4,500 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 100 - 400 | TWD1.60 | TWD160.00 |
| 500 - 900 | TWD1.50 | TWD150.00 |
| 1000 - 1900 | TWD1.40 | TWD140.00 |
| 2000 + | TWD1.20 | TWD120.00 |
* 參考價格
- RS庫存編號:
- 262-9444
- 製造零件編號:
- ESR10EZPJ132
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Product Type | Resistor | |
| Resistance | 1.3kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.4W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ESR10 | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-8 | |
| Height | 0.55mm | |
| Termination Style | Solder | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Product Type Resistor | ||
Resistance 1.3kΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.4W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ESR10 | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-8 | ||
Height 0.55mm | ||
Termination Style Solder | ||
The ROHM anti-surge chip resistors has exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. It has 2kV to 5kV electrostatic discharge resistance.
Superior power ratings
Obtained ISO9001 / IATF16949 certification
Corresponds to AEC-Q200
相關連結
- ROHM ESR10 1.3 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ132
- ROHM ESR10 1.3 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ1R3
- ROHM ESR10 680 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ684
- ROHM ESR10 300 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ304
- ROHM ESR10 560 kΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF5603
- ROHM ESR10 270 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ274
- ROHM ESR10 9.1 kΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF9101
- ROHM ESR10 910 kΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF9103