可享批量折扣
查看批量定價選項小計(100 件, 每膠帶100個)*
TWD740.00
(不含稅)
TWD777.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3,400 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 100 - 49900 | TWD7.40 | TWD740.00 |
| 50000 - 99900 | TWD7.30 | TWD730.00 |
| 100000 - 249900 | TWD7.20 | TWD720.00 |
| 250000 - 499900 | TWD7.10 | TWD710.00 |
| 500000 + | TWD6.90 | TWD690.00 |
* 參考價格
- RS庫存編號:
- 257-3334
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Resistance | 7.5Ω | |
| Product Type | Resistor | |
| Technology | Polymer | |
| Package/Case | 2512 | |
| Tolerance | 5 % | |
| Power Rating | 1.5W | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Resistance 7.5Ω | ||
Product Type Resistor | ||
Technology Polymer | ||
Package/Case 2512 | ||
Tolerance 5 % | ||
Power Rating 1.5W | ||
豁免
- COO (Country of Origin):
- TW
RS PRO Surge Withstanding Chip Resistor - RSPSWR Series
Introducing the RS PRO RSPSWR Series of Surge Withstanding Chip Resistors, designed for ultimate precision and reliability. Engineered for high-performance applications, this resistor represents the Pinnacle of Advanced technology, ensuring unparalleled accuracy and durability in various settings.
Features and Benefits:
Applications:
Surge Withstanding Chip Resistor is a Crucial electronic component designed to endure sudden electrical surges and pulses in circuits. They are engineered with specialised materials and are specifically designed to protect electronic devices from voltage spikes, ensuring stable performance. These types of resistors play a pivotal role in maintaining circuit integrity in sensitive electronics like power suppliers, medical devices and automotive systems, safeguarding them against electrical disturbances.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
相關連結
- RS PRO 7.5 Ω, 2512 Polymer Resistor 5 % 1.5 W
- RS PRO 390 Ω, 2512 Polymer Resistor 5 % 1.5 W
- RS PRO 22 Ω, 2512 Polymer Resistor 5 % 1.5 W
- RS PRO 2 Ω, 2512 Polymer Resistor 5 % 1.5 W
- RS PRO 1 Ω, 2512 Polymer Resistor 5 % 1.5 W
- RS PRO 6.8 Ω, 2512 Polymer Resistor 5 % 1.5 W
- RS PRO 100 Ω, 2512 Polymer Resistor 5 % 1.5 W
- RS PRO 6.2 Ω, 2512 Polymer Resistor 5 % 1.5 W