RS PRO 330 kΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU3303
- RS庫存編號:
- 257-3030
- 製造零件編號:
- RSPHVRC0AFTEU3303
- 製造商:
- RS PRO
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 1000 件)*
TWD8,400.00
(不含稅)
TWD8,820.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年8月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 1000 + | TWD8.40 | TWD8,400.00 |
* 參考價格
- RS庫存編號:
- 257-3030
- 製造零件編號:
- RSPHVRC0AFTEU3303
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Resistance | 330kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Tolerance | 1 % | |
| Power Rating | 0.5W | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Resistance 330kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Tolerance 1 % | ||
Power Rating 0.5W | ||
豁免
- COO (Country of Origin):
- TW
RS PRO High Voltage Low VCR Thick Film Chip Resistor - RSPHVRC Series
Introducing the RS PRO RSPHVRC Series of High Voltage Low VCR Thick Film Chip Resistors, designed for ultimate precision and reliability. Engineered for high-performance applications, this resistor represents the Pinnacle of Advanced technology, ensuring unparalleled accuracy and durability in various settings.
Features and Benefits:
Applications:
High Voltage Thick Film Resistors are Compact electronic components designed to operate effectively under elevated high voltage conditions without compromising on reliAbility or performance. Constructed with a thick layer of resistive material on a ceramic substrate, they offer a remarkable Ability to handle high voltages that make them essential in various applications. These resistors ensure stable resistance values that contribute to the reliAbility and longevity of electronic systems, as well as enhancing the overall efficiency of electronic circuits that enables the development of innovative and reliable devices.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
相關連結
- RS PRO 330 kΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU3303
- RS PRO 330 Ω, 2010 Thick Film Resistor ±1 % 0.5 W - RSPHVR0AFTEU3300
- Panasonic ERJPC3 330 kΩ, 0603 Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.2 W - ERJPC3D3303V
- RS PRO 270 kΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU2703
- RS PRO 180 kΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU1803
- RS PRO 68 kΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU6802
- RS PRO 560 kΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU5603
- RS PRO 390 kΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU3903