KOA RN73R 6.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - RN73R1JTTD6201B25

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加100件可節省TWD60.00

查看批量定價選項

小計(1 組,共 5 件)*

TWD48.00

(不含稅)

TWD50.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2,010 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
節省
5 - 95TWD9.60TWD48.00-
100 - 495TWD9.00TWD45.00TWD60.00
500 - 995TWD8.80TWD44.00TWD400.00
1000 - 2495TWD8.20TWD41.00TWD1,400.00
2500 +TWD7.40TWD37.00TWD5,500.00

* 參考價格

包裝方式:
RS庫存編號:
253-3182
製造零件編號:
RN73R1JTTD6201B25
製造商:
KOA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

KOA

Resistance

6.2kΩ

Product Type

Surface Mount Resistor

Technology

Metal Film

Package/Case

0603

Packaging

Pitch Punch Paper

Tolerance

±0.1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

RN73R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

EU, RoHS

Width

800μm

Height

450μm

Length

1.6mm

Termination Style

Solder

COO (Country of Origin):
JP
The KOA RN73R series SMD metal film resistor is suitable for control circuits in various industrial equipment. It is suitable for both flow and reflow soldering's. The Sulfur resistance verified according to ASTM B 809-95. It can be used in automotive electronics, industrial equipment's, and measurement equipment.

Low current noise

Rated ambient temperature 85°C

AEC-Q200 Tested

Products meet EU-RoHS requirements

Improved moisture resistance by high humidity protective coating

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。