可享批量折扣
查看批量定價選項小計(10 件, 每膠帶10個)*
TWD193.00
(不含稅)
TWD202.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 1,060 件從 2026年9月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 10 - 90 | TWD19.30 | TWD193.00 |
| 100 - 490 | TWD18.90 | TWD189.00 |
| 500 - 990 | TWD18.40 | TWD184.00 |
| 1000 - 4990 | TWD18.00 | TWD180.00 |
| 5000 + | TWD14.70 | TWD147.00 |
* 參考價格
- RS庫存編號:
- 243-0666
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Resistor | |
| Resistance | 2.2kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 150V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±50 to 100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Resistor | ||
Resistance 2.2kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 150V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±50 to 100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
RS PRO 0805 (2021M) Thin Film Current Sensing Chip Resistors
The RS PRO thin film surface mount (SMD) resistor controls the electrical current between a power source and an appliance, so the two can function together without burnout.
Featuring a thin film construction with a high purity alumina substrate for a higher level of precision than thick film resistors and superior levels of power dissipation.
The compact, lightweight design makes this SMD resistor ideal for use in small electronic devices, such as mobile phones.
Primarily used in the telecommunication and automotive industries the RS PRO 0805 resistors are also ideal for use in a wide range of other applications including:
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Also available for purchase in a pack size of 5000. Please see RS 243-0665
相關連結
- RS PRO RSTN 2.2 kΩ, 0805 Thin Film Resistor 0.1 % 0.4 W
- RS PRO RSTN 1 kΩ, 0805 Thin Film Resistor 0.1 % 0.4 W
- RS PRO RSTN 56 kΩ, 0805 Thin Film Resistor 0.1 % 0.4 W
- RS PRO RSTN 51.1 kΩ, 0805 Thin Film Resistor 0.1 % 0.4 W
- RS PRO RSTN 47 kΩ, 0805 Thin Film Resistor 0.1 % 0.4 W
- RS PRO RSTN 33 kΩ, 0805 Thin Film Resistor 0.1 % 0.4 W
- RS PRO RSTN 10 kΩ, 0805 Thin Film Resistor 0.1 % 0.4 W
- RS PRO RSTN 2 kΩ, 0805 Thin Film Resistor 0.1 % 0.4 W