RS PRO 5 Ω, 0402 Thin Film Resistor 0.1 % 0.06 W

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 組,共 100 件)*

TWD180.00

(不含稅)

TWD189.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 200 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
100 - 400TWD1.80TWD180.00
500 - 900TWD1.80TWD180.00
1000 - 1900TWD1.70TWD170.00
2000 - 9900TWD1.70TWD170.00
10000 +TWD1.40TWD140.00

* 參考價格

包裝方式:
RS庫存編號:
243-0415
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Resistance

5Ω

Product Type

Resistor

Technology

Thin Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

0.1 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±50 to 100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RS PRO

Maximum Operating Temperature

155°C

Termination Style

Solder

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO 0402 (1005M) Thin Film Current Sensing Chip Resistors


The RS PRO thin film surface mount (SMD) resistor controls the electrical current between a power source and an appliance, so the two can function together without burnout.

Featuring a thin film construction with a high purity alumina substrate for a higher level of precision than thick film resistors and superior levels of power dissipation.

The compact, lightweight design makes this SMD resistor ideal for use in small electronic devices, such as mobile phones.

Primarily used in the telecommunication and automotive industries the RS PRO 0402 resistors are also ideal for use in a wide range of other applications including:

  • Power Management Applications

  • Switching Power Supply

  • Over Current Protection in Audio Applications

  • Voltage Regulation Module (VRM)

  • DC-DC Converters, Battery Packs, Chargers and Adaptors

  • Automotive Engine Control

  • Disk Drivers

  • Portable Devices (PDA, Phones)

  • Features and Benefits


  • High purity alumina substrate for high power dissipation

  • Operating temperature range of -55 → +155°C

  • Temperature coefficient range of ±50 → ±100 ppm/°C

  • Thin film technology

  • Solder termination

  • Why RS PRO?


    Looking to reduce costs but keep the same quality?

    With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.

    Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Also available for purchase in a pack size of 10000. Please see RS 243-0414

    相關連結

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。