Panasonic ERJUP8 68 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJUP8F6802V

可享批量折扣
查看批量定價選項

小計(1 卷,共 5000 件)*

TWD9,000.00

(不含稅)

TWD9,450.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
5000 - 20000TWD1.80TWD9,000.00
25000 +TWD1.70TWD8,500.00

* 參考價格

RS庫存編號:
242-6611
製造零件編號:
ERJUP8F6802V
製造商:
Panasonic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Panasonic

Resistance

68kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Power Rating

0.66W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJUP8

COO (Country of Origin):
JP
The Panasonic ERJUP8 series of an anti-sulfurated thick film chip resistors (also anti-surge type). It offers high resistance to sulfurization achieved by adopting anti-sulfurated electrode material (Ag-Pd-based inner electrode) and structure ESD surge characteristics superior to standard metal film resistors. It also offers high reliability with help of a metal glaze thick film resistive element and three layers of electrodes. This 68 kiloohm resistor is suitable for both reflow and flow soldering.

It is 68 kiloohm resistor, rated for 0.66 W of power

It offers high reliability and high resistance to sulfurization

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。