Yageo RC 10.5 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - RC0603FR-0710K5L

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 組,共 100 件)*

TWD30.00

(不含稅)

TWD32.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 5,000 件從 2026年11月30日 起裝運發貨
  • 加上 5,000 件從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每膠帶*
100 +TWD0.30TWD30.00

* 參考價格

包裝方式:
RS庫存編號:
242-4022
製造零件編號:
RC0603FR-0710K5L
製造商:
Yageo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Yageo

Resistance

10.5kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

450μm

Standards/Approvals

EN, IEC, RoHS

Termination Style

Solder

Width

800μm

Length

1.6mm

The Yageo RC series of 0603 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 10.5 kiloohm resistor has 1% of tolerance and is rated for 0.1 W of power.

It is a 10.5 kiloohm resistor rated for 0.1 W

RC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。