Yageo RC 1.6 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.06 W - RC0402FR-071K6L

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加50000件可節省TWD0.00

查看批量定價選項

小計(1 卷,共 10000 件)*

TWD1,000.00

(不含稅)

TWD1,000.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
節省
10000 - 40000TWD0.10TWD1,000.00-
50000 +TWD0.10TWD1,000.00-

* 參考價格

RS庫存編號:
242-3956
製造零件編號:
RC0402FR-071K6L
製造商:
Yageo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Yageo

Product Type

Surface Mount Fixed Resistor

Resistance

1.6kΩ

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RC

Pin Count

2

Maximum Operating Temperature

155°C

Width

500μm

Standards/Approvals

EN, IEC, RoHS

Height

350μm

Termination Style

Solder

Length

1mm

The Yageo RC series of 0402 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 1.6 kiloohm resistor has 1% of tolerance and is rated for 0.063 W of power.

It is a 1.6 kilo ohm resistor rated for 0.063 W

RC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。