RS PRO 220 mΩ, 2512 Thin Film Surface Mount Resistor ±0.5 % 3 W
- RS庫存編號:
- 241-4965
- 製造商:
- RS PRO
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加20000件可節省TWD16,000.00
查看批量定價選項小計(1 卷,共 4000 件)*
TWD33,600.00
(不含稅)
TWD35,280.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 4,000 件從 2027年7月20日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 4000 - 16000 | TWD8.40 | TWD33,600.00 | - |
| 20000 + | TWD7.60 | TWD30,400.00 | TWD16,000.00 |
* 參考價格
- RS庫存編號:
- 241-4965
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Resistance | 220mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 2512 | |
| Tolerance | ±0.5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 3W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Resistance 220mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 2512 | ||
Tolerance ±0.5 % | ||
Packaging Tape & Reel | ||
Power Rating 3W | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
RS PRO Thin Film SMD Resistors – 2512 (6432M)
RS PRO is proud to introduce the 2512 series thin film current sensing chip resistors. These surface mount devices are designed to meet the power rating and tolerances required from a precision-engineered SMD resistor. During construction, the process is carefully monitored to ensure the conductive layer and resistance values are accurate which is critical for PCB components. All models are highly reliable and of extremely high quality.
Features and Benefits
Applications
Why would you choose RS PRO?
RS PRO offers a comprehensive range of surface mount resistors available for specific technology configurations designed to suit your application. Browse our content using the improved filter system to reach your ideal solution.
Also available for purchase in a pack size of 4000. Please see RS 241-4965
相關連結
- RS PRO 220 mΩ, 2512 Thin Film Surface Mount Resistor ±0.5 % 3 W
- RS PRO 150 mΩ, 2512 Thin Film Surface Mount Resistor ±0.5 % 3 W
- RS PRO 200 mΩ, 2512 Thin Film Surface Mount Resistor ±0.5 % 3 W
- RS PRO 120 mΩ, 2512 Thin Film Surface Mount Resistor ±0.5 % 3 W
- RS PRO 100 mΩ, 2512 Thin Film Surface Mount Resistor ±0.5 % 3 W
- RS PRO 330 mΩ, 2512 Thin Film Surface Mount Resistor ±0.5 % 3 W
- RS PRO 500 mΩ, 2512 Thin Film Surface Mount Resistor ±0.5 % 3 W
- RS PRO 220 mΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.13 W