RS PRO 1 Ω, 2010 Thin Film Surface Mount Resistor ±0.5 % 0.75 W

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加20000件可節省TWD6,000.00

查看批量定價選項

小計(1 卷,共 4000 件)*

TWD12,400.00

(不含稅)

TWD13,040.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年9月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
節省
4000 - 16000TWD3.10TWD12,400.00-
20000 +TWD2.80TWD11,200.00TWD6,000.00

* 參考價格

RS庫存編號:
241-4933
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Resistance

1Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

2010

Tolerance

±0.5 %

Packaging

Tape & Reel

Power Rating

0.75W

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RS PRO

Maximum Operating Temperature

155°C

Standards/Approvals

No

Termination Style

Solder

COO (Country of Origin):
TW

RS PRO Thin Film SMD Resistors – 2010 (5025M)


RS PRO is proud to introduce the 2010 series thin film current sensing chip resistors. These surface mount devices are designed to meet the power rating and tolerances required from a precision-engineered SMD resistor. During construction, the process is carefully monitored to ensure the conductive layer and resistance values are accurate which is critical for PCB components. All models are highly reliable and of extremely high quality.

Features and Benefits


  • 2010 SMD

  • Thin film current sensing chip resistors

  • High purity alumina substrate for high power dissipation

  • Power rating 0.75 W

  • Tight tolerance down to ±0.5%

  • Resistance value from 50mΩ to 1Ω

  • Applications


  • Power Management Applications

  • Switching Power Supply

  • Over Current Protection in Audio Applications

  • Voltage Regulation Module (VRM)

  • DC-DC Converter, Battery Pack, Charger, Adaptor

  • Automotive Engine Control

  • Disk Driver

  • Portable Devices (PDA, Cell Phone)

  • Why would you choose RS PRO?


    RS PRO offers a comprehensive range of surface mount resistors available for specific technology configurations designed to suit your application. Browse our content using the improved filter system to reach your ideal solution.

    Also available for purchase in a pack size of 50. Please see RS 241-4933

    相關連結

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。