TE Connectivity 100 mΩ, 2010 Metal Strip Resistor ±1 % 1 W - TLRP2H10WR100FTE

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
包裝方式:
RS庫存編號:
232-2385
製造零件編號:
TLRP2H10WR100FTE
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Resistance

100 mΩ

Package/Case

2010

Technology

Metal Strip

Product Type

Resistor

Tolerance

±1 %

Power Rating

1 W

COO (Country of Origin):
TW
The TE Connectivity high power metal strip resistors used for current sensing positions. These TLRP resistors have a special metal resistive element combined with suitable barrier layers beneath the solder to prolong Terminal life. This model is particularly useful for power management along with DC-DC converting and charging applications, as well as adaptors within SWPS applications.

Up to 3 Watt at 70°C

20:10 packages available

Low inductance <5nH

AEC-Q200 qualified

Sulfur resistant unaffected by sulfur environments

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。