TE Connectivity TLRP 50 mΩ, 2010 Metal Strip Resistor ±1 % Surface 1 W - TLRP2H10WR050FTE

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 組,共 10 件)*

TWD181.00

(不含稅)

TWD190.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 3,370 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
10 - 490TWD18.10TWD181.00
500 - 990TWD17.80TWD178.00
1000 - 2490TWD16.60TWD166.00
2500 - 3990TWD13.30TWD133.00
4000 +TWD10.10TWD101.00

* 參考價格

包裝方式:
RS庫存編號:
232-2379
製造零件編號:
TLRP2H10WR050FTE
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Resistance

50mΩ

Product Type

Resistor

Resistor Type

Current

Technology

Metal Strip

Package/Case

2010

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

220mV

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

±75 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Series

TLRP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Height

600μm

Width

2.5mm

Standards/Approvals

No

Length

5mm

Termination Style

Solder

COO (Country of Origin):
TW
The TE Connectivity high power metal strip resistors used for current sensing positions. These TLRP resistors have a special metal resistive element combined with suitable barrier layers beneath the solder to prolong terminal life. This model is particularly useful for power management along with DC-DC converting and charging applications, as well as adaptors within SWPS applications.

Up to 3 Watt at 70°C

20:10 packages available

Low inductance <5nH

AEC-Q200 qualified

Sulfur resistant unaffected by sulfur environments

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。