Panasonic ERJ B2 1.1 kΩ, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF112V

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 卷,共 5000 件)*

TWD41,500.00

(不含稅)

TWD43,600.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
5000 - 20000TWD8.30TWD41,500.00
25000 +TWD8.10TWD40,500.00

* 參考價格

RS庫存編號:
228-0653
製造零件編號:
ERJB2AF112V
製造商:
Panasonic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Panasonic

Resistance

1.1kΩ

Product Type

Resistor

Resistor Type

High Power

Technology

Thick Film

Package/Case

0612

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

200V

Power Rating

0.75W

Automotive Standard

AEC-Q200

Series

ERJ B2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

3.2mm

Height

550μm

Length

1.6mm

Termination Style

Solder

Standards/Approvals

RoHS

不適用

COO (Country of Origin):
JP
The Panasonic High Power Current Sensing Resistors has resistance value 1100 ohm and 0.75W power rating. It is Wide Terminal Type resistor and has 0612 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.

Hight-solder-joint reliability by wide terminal construction

Excellent heat dissipation characteristic by wide terminal construction

AEC-Q200 Compliant

RoHS compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。