Bourns CR 200 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CR1206AFX-2003ELF

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 卷,共 5000 件)*

TWD2,500.00

(不含稅)

TWD2,600.00

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看

單位
每單位
每卷*
5000 - 20000TWD0.50TWD2,500.00
25000 +TWD0.50TWD2,500.00

* 參考價格

RS庫存編號:
212-1184
製造零件編號:
CR1206AFX-2003ELF
製造商:
Bourns
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bourns

Product Type

Surface Mount Resistor

Resistance

200kΩ

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

CR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

600μm

Height

230μm

Standards/Approvals

RoHS

Width

300μm

COO (Country of Origin):
TW
The Bourns, CR-A Series, Thick Film Resistor has 200 KOhms resistance and 250 mW power.

Thick film technology

Power rating up to 1 watt @ 70 °C

RoHS compliant*

Halogen free**

AEC-Q200 compliant

相關連結