Vishay, 0612 Thin Film ± 0.5, ± 1 % 1 W - MCW0612MC1009FP100
- RS庫存編號:
- 205-6931
- 製造零件編號:
- MCW0612MC1009FP100
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 205-6931
- 製造零件編號:
- MCW0612MC1009FP100
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Technology | Thin Film | |
| Package/Case | 0612 | |
| Tolerance | ± 0.5, ± 1 % | |
| Power Rating | 1W | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Technology Thin Film | ||
Package/Case 0612 | ||
Tolerance ± 0.5, ± 1 % | ||
Power Rating 1W | ||
The Vishay wide Terminal thin film chip resistors are used in most of the fields of modern professional power measurement electronics where reliability, stability, power dissipation, and robust design is of major concern.
± 0.5 %, ± 1 % resistance tolerance
± 25 ppm/K, ± 50 ppm/K temperature coefficient
1.0 W rated power dissipation
-55°C to 175°C operating temperature range
相關連結
- Vishay, 0612 Thin Film 1 W - MCW0612MC1000FP100
- Vishay, 0612 Thin Film 1 W - MCW0612MC1003FP100
- Vishay, 0612 Thin Film 1 W - MCW0612MC2000FP100
- Vishay, 0612 Thin Film 1 W - MCW0612MC1501FP100
- Vishay, 0612 Thin Film ±1 % 1 W - NCW0612MC4707FP500
- Vishay 560 mΩ, 0612 Thin Film ±1 % 1 W - NCW0612MC5607FP500
- Vishay NCW 100 mΩ, 0612 Thin Film Surface Mount Resistor ±1 % 1 W - NCW0612MC1007FP500
- Vishay NCW 180 mΩ, 0612 Thin Film Surface Mount Resistor ±1 % 1 W - NCW0612MC1807FP500