Yageo RC_L 3.01 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-073K01L
- RS庫存編號:
- 199-5558
- 製造零件編號:
- RC0603FR-073K01L
- 製造商:
- Yageo
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 199-5558
- 製造零件編號:
- RC0603FR-073K01L
- 製造商:
- Yageo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Yageo | |
| Resistance | 3.01kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape Reel | |
| Power Rating | 0.2W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | RC_L | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Height | 450μm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| 選取全部 | ||
|---|---|---|
品牌 Yageo | ||
Resistance 3.01kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Paper Tape Reel | ||
Power Rating 0.2W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series RC_L | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Height 450μm | ||
Termination Style Solder | ||
Length 1.6mm | ||
豁免
Yageo 3. 01kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
相關連結
- Yageo RC_L 3.01 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-073K01L
- Yageo RC_L 3.01 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-073K01L
- Yageo RC_L 1 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-071RL
- Yageo RC_L 75 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0775RL
- Yageo RC_L 75 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0775KL
- Yageo RC_L 820 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-07820RL
- Yageo RC_L 7.5 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-077K5L
- Yageo RC_L 3.9 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-073K9L