Yageo RC_L 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-07100RL
- RS庫存編號:
- 199-5441
- Distrelec 貨號:
- 304-40-133
- 製造零件編號:
- RC0603FR-07100RL
- 製造商:
- Yageo
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 組,共 100 件)*
TWD210.00
(不含稅)
TWD220.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 29,900 件從 2026年12月07日 起裝運發貨
- 加上 35,000 件從 2027年3月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 100 + | TWD2.10 | TWD210.00 |
* 參考價格
- RS庫存編號:
- 199-5441
- Distrelec 貨號:
- 304-40-133
- 製造零件編號:
- RC0603FR-07100RL
- 製造商:
- Yageo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Yageo | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape Reel | |
| Voltage | 75V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RC_L | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| 選取全部 | ||
|---|---|---|
品牌 Yageo | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Paper Tape Reel | ||
Voltage 75V | ||
Power Rating 0.2W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RC_L | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Termination Style Solder | ||
Length 1.6mm | ||
豁免
Yageo 100O general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
相關連結
- Yageo RC_L 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-07100RL
- Yageo RC_L 1 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-071RL
- Yageo RC_L 75 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0775RL
- Yageo RC_L 820 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-07820RL
- Yageo RC_L 51 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0751RL
- Yageo RC_L 22 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0722RL
- Yageo RC_L 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0710RL
- Yageo RC_L 680 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-07680RL