Yageo RT 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RT0603BRD07100KL

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10000件可節省TWD0.00

查看批量定價選項

小計(1 卷,共 5000 件)*

TWD6,500.00

(不含稅)

TWD6,800.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 5,000 件從 2026年12月21日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
節省
5000 - 5000TWD1.30TWD6,500.00-
10000 +TWD1.30TWD6,500.00-

* 參考價格

RS庫存編號:
199-1384
製造零件編號:
RT0603BRD07100KL
製造商:
Yageo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Yageo

Product Type

Surface Mount Resistor

Resistance

100kΩ

Technology

Thin Film

Resistor Type

High Precision, High Stability

Package/Case

0603

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

25 ppm/°C

Automotive Standard

No

Series

RT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

RoHS

Length

1.6mm

Termination Style

Solder

Height

450μm

Yageo 100kO thin film chip resistor is a RT series high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for converters, printing equipment, server board and telecom.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally hazardous wastes

Advanced sputtering technology

None forbidden-materials used in products/production

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。