Yageo AT 15 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - AT0603BRD0715KL

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 卷,共 5000 件)*

TWD16,000.00

(不含稅)

TWD16,800.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
5000 - 5000TWD3.20TWD16,000.00
10000 +TWD3.10TWD15,500.00

* 參考價格

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

個 (每包:5個)

TWD17.00

(不含稅)

TWD17.85

(含稅)

RS庫存編號:
199-1239
製造零件編號:
AT0603BRD0715KL
製造商:
Yageo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Yageo

Resistance

15kΩ

Product Type

Surface Mount Resistor

Resistor Type

High Precision, High Stability

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

AT

Maximum Operating Temperature

155°C

Height

0.45mm

Standards/Approvals

RoHS

Termination Style

Solder

Length

1.6mm

Width

0.8mm

Yageo 15kO thin film chip resistor is a AT series automotive grade high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for automotive electronics, industrial & medical equipment, test and measuring equipment and telecommunications.

AEC-Q200 qualified

Superior resistance against sulphur containing atmosphere

Moisture sensitivity level: MSL 1

Lead free terminations meet RoHS requirements

Reducing environmentally hazardous wastes

Halogen free epoxy

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。