Yageo RC_L 1 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-071RL
- RS庫存編號:
- 198-7918
- 製造零件編號:
- RC0402JR-071RL
- 製造商:
- Yageo
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 10000 件)*
TWD1,000.00
(不含稅)
TWD1,000.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年5月31日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 10000 + | TWD0.10 | TWD1,000.00 |
* 參考價格
- RS庫存編號:
- 198-7918
- 製造零件編號:
- RC0402JR-071RL
- 製造商:
- Yageo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Yageo | |
| Resistance | 1Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | RC_L | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Width | 500μm | |
| 選取全部 | ||
|---|---|---|
品牌 Yageo | ||
Resistance 1Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series RC_L | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Width 500μm | ||
豁免
The Yageo RC series 71O is a RC series s chip resistors with lead free terminations MADE by thick film process.
Operating Temperature Range:-55℃ to +155℃
Maximum Working Voltage: 50V
Maximum current: 2A
相關連結
- Yageo RC_L 1 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-071RL
- Yageo RC_L 1 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-071RL
- Yageo RC_L 47 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-0747RL
- Yageo RC_L 200 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-07200RL
- Yageo RC_L 220 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-07220RL
- Yageo RC_L 470 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-07470RL
- Yageo RC_L 4.7 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-074R7L
- Yageo RC_L 510 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-07510RL