Yageo RC_L 6.8 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-076K8L
- RS庫存編號:
- 198-7621
- 製造零件編號:
- RC0201FR-076K8L
- 製造商:
- Yageo
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加20000件可節省-
查看批量定價選項小計(1 卷,共 10000 件)*
TWD1,000.00
(不含稅)
TWD1,000.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年5月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 10000 - 10000 | TWD0.10 | TWD1,000.00 | - |
| 20000 + | TWD0.10 | TWD1,000.00 | - |
* 參考價格
- RS庫存編號:
- 198-7621
- 製造零件編號:
- RC0201FR-076K8L
- 製造商:
- Yageo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Yageo | |
| Resistance | 6.8kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0201 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.05W | |
| Voltage | 25V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | RC_L | |
| Maximum Operating Temperature | 125°C | |
| Width | 300μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 600μm | |
| Height | 230μm | |
| 選取全部 | ||
|---|---|---|
品牌 Yageo | ||
Resistance 6.8kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0201 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.05W | ||
Voltage 25V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series RC_L | ||
Maximum Operating Temperature 125°C | ||
Width 300μm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 600μm | ||
Height 230μm | ||
豁免
The Yageo RC series 6.8kO is a RC series s chip resistors with lead free terminations MADE by thick film process.
Operating Temperature Range: -55℃ to +125℃
Maximum Working Voltage: 25V
Maximum current: 1A
相關連結
- Yageo RC_L 6.8 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-076K8L
- Yageo RC_L 51 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-0751RL
- Yageo RC_L 4.7 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-074K7L
- Yageo RC_L 47 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-0747RL
- Yageo RC_L 470 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-07470RL
- Yageo RC_L 2 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-072KL
- Yageo RC_L 22 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-0722KL
- Yageo RC_L 240 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-07240RL