Yageo AC 3.24 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - AC1206FR-073K24L

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10000件可節省TWD0.00

查看批量定價選項

小計(1 卷,共 5000 件)*

TWD2,000.00

(不含稅)

TWD2,100.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 10,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
節省
5000 - 5000TWD0.40TWD2,000.00-
10000 - 15000TWD0.40TWD2,000.00-
20000 +TWD0.40TWD2,000.00-

* 參考價格

RS庫存編號:
197-8307
製造零件編號:
AC1206FR-073K24L
製造商:
Yageo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Yageo

Product Type

Resistor

Resistance

3.24kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

AC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.6mm

Standards/Approvals

RoHS

Height

550μm

Termination Style

Solder

Length

3.1mm

豁免

The Yageo 3.24 KΩ thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

AEC-Q200 qualified

Moisture sensitivity level: MSL 1

AC series soldering is compliant with J-STD-020D

Halogen free epoxy

Reduce environmentally hazardous waste

High component and equipment reliability

The resistors are 100% performed by automatic optical inspection prior to taping

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。