Yageo AC 47 kΩ, 0402 Thick Film Resistor ±1 % 0.06 W - AC0402FR-0747KL
- RS庫存編號:
- 197-7987
- 製造零件編號:
- AC0402FR-0747KL
- 製造商:
- Yageo
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50000件可節省-
查看批量定價選項小計(1 卷,共 10000 件)*
TWD1,000.00
(不含稅)
TWD1,000.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 20,000 件從 2027年1月25日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 10000 - 40000 | TWD0.10 | TWD1,000.00 | - |
| 50000 + | TWD0.10 | TWD1,000.00 | - |
* 參考價格
- RS庫存編號:
- 197-7987
- 製造零件編號:
- AC0402FR-0747KL
- 製造商:
- Yageo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Yageo | |
| Product Type | Resistor | |
| Resistance | 47kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | AC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Height | 320μm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Yageo | ||
Product Type Resistor | ||
Resistance 47kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series AC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Termination Style Solder | ||
Length 1mm | ||
Height 320μm | ||
Standards/Approvals RoHS | ||
豁免
The Yageo 47 KΩ thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
AEC-Q200 qualified
Moisture sensitivity level: MSL 1
AC series soldering is compliant with J-STD-020D
Halogen free epoxy
Reduce environmentally hazardous waste
High component and equipment reliability
The resistors are 100% performed by automatic optical inspection prior to taping
相關連結
- Yageo AC 47 kΩ, 0402 Thick Film Resistor ±1 % 0.06 W - AC0402FR-0747KL
- Yageo RC_L 47 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-0747KL
- Yageo RC_L 47 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-0747KL
- Yageo AC 22 kΩ, 0402 Thick Film Resistor ±1 % 0.06 W - AC0402FR-0722KL
- Yageo AC 1 kΩ, 0402 Thick Film Resistor ±1 % 0.06 W - AC0402FR-071KL
- Yageo AC 8.2 kΩ, 0402 Thick Film Resistor ±1 % 0.06 W - AC0402FR-078K2L
- Yageo AC 100 kΩ, 0402 Thick Film Resistor ±1 % 0.06 W - AC0402FR-07100KL
- Yageo AC 470 kΩ, 0402 Thick Film Resistor ±1 % 0.06 W - AC0402FR-07470KL