Yageo AC 10 kΩ, 0201 Thick Film Resistor ±5 % 0.05 W - AC0201JR-0710KL

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加2500件可節省-

查看批量定價選項

小計(1 組,共 500 件)*

TWD200.00

(不含稅)

TWD210.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 15,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
節省
500 - 2000TWD0.40TWD200.00-
2500 - 4500TWD0.40TWD200.00-
5000 +TWD0.40TWD200.00-

* 參考價格

包裝方式:
RS庫存編號:
197-7954
製造零件編號:
AC0201JR-0710KL
製造商:
Yageo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Yageo

Product Type

Resistor

Resistance

10kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0201

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.05W

Voltage

25V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

AC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

300μm

Length

600μm

Termination Style

Solder

Height

230μm

Standards/Approvals

RoHS

豁免

The Yageo 10 KΩ thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

AEC-Q200 qualified

Moisture sensitivity level: MSL 1

AC series soldering is compliant with J-STD-020D

Halogen free epoxy

Reduce environmentally hazardous waste

High component and equipment reliability

The resistors are 100% performed by automatic optical inspection prior to taping

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。