KOA UR73 10 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - UR73D2BTTD10L0F

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 組,共 20 件)*

TWD284.00

(不含稅)

TWD298.20

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3,180 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
20 - 80TWD14.20TWD284.00
100 +TWD14.00TWD280.00

* 參考價格

包裝方式:
RS庫存編號:
192-1826
製造零件編號:
UR73D2BTTD10L0F
製造商:
KOA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

KOA

Resistance

10mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Low Resistance

Package/Case

1206

Tolerance

±1 %

Packaging

Pitch Punch Paper

Power Rating

0.5W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

UR73

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

550μm

Length

2mm

Termination Style

Solder

Width

1.6mm

豁免

COO (Country of Origin):
JP
The KOA UR73 current sensing chip resistor having power of 0.5W and termination material is Sn. Packaging of 7" punched paper tape. It is having tolerance of ±1% and having nominal resistance of 10mΩ.

Very low resistance, high precision reliability

Utilization of thick film

Low T.C.R. achieved (±100 ppm/°C)

Products with lead-free terminations meet EU RoHS requirements. EU RoHS regulation is not intended for Pb-glass contained in electrode, resistor element and glass.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。