KOA TLR3AW 5 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 2 W - TLR3AWDTE5L00F75

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加1000件可節省TWD500.00

查看批量定價選項

小計(1 卷,共 250 件)*

TWD4,775.00

(不含稅)

TWD5,015.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
節省
250 - 750TWD19.10TWD4,775.00-
1000 +TWD18.60TWD4,650.00TWD500.00

* 參考價格

RS庫存編號:
181-0456
製造零件編號:
TLR3AWDTE5L00F75
製造商:
KOA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

KOA

Resistance

5mΩ

Product Type

Surface Mount Resistor

Resistor Type

Low Resistance

Technology

Metal Plate

Package/Case

2512

Tolerance

±1 %

Packaging

Embossed Plastic

Power Rating

2W

Temperature Coefficient

±75 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Series

TLR3AW

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

3.18mm

Height

600μm

Termination Style

Solder

Length

6.35mm

豁免

COO (Country of Origin):
JP
The KOA TLR3AW metal plate current sense resistor. The resistance having power of 2W. The termination materials Sn, Ag and Cu. The packaging of 7" 8mm pitch embossed plastic. Having tolerance of ±1%.

Ultra-low TCR (+50ppm/°C) available

Ultra low height with a thickness of 0.6mm, suitable for use of small equipment

Excellent high frequency characteristics

Ultra low resistances (0.5mΩ∼), suitable for large current sensing

Suitable for reflow soldering (Not suitable for flow soldering)

Products with lead free terminations meet EU RoHS and China RoHS requirements

AEC-Q200 Tested

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。